Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The DT13/27 is a duo tube Compact Fluorescent Lamp with GX-23 base.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Input Power
13W
Luminous Flux
710lm
CFL Lamp Shape
Single Twin Tube
Light Color
White
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
GX23
Average Bulb Life
10000h
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate