Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Overview
The DT13/27 is a duo tube Compact Fluorescent Lamp with GX-23 base.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Input Power
13W
Luminous Flux
710lm
CFL Lamp Shape
Single Twin Tube
Light Color
White
SVHC
To Be Advised
Lamp Base Type
GX23
Average Bulb Life
10000h
Color Temperature Typ
2700K
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
