• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    OVSPWWBCR4

                                                                                                    High Brightness LED, OVSPxBCR4 Series, Warm White, 120 °, 50 lm, 3600 K, 350 mA

                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OVSPWWBCR4
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    Manufacturer Part NoOVSPWWBCR4
                                                                                                    Newark Part No.11N5699
                                                                                                    Product RangeOVSPxBCR4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    Manufacturer Part NoOVSPWWBCR4
                                                                                                    Newark Part No.11N5699
                                                                                                    Product RangeOVSPxBCR4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeOVSPxBCR4 Series
                                                                                                    LED ColorWarm White
                                                                                                    Viewing Angle120°
                                                                                                    Luminous Flux @ Test50lm
                                                                                                    CCT3600K
                                                                                                    Forward Current If Max350mA
                                                                                                    Forward Voltage @ Test3.5V
                                                                                                    Forward Current @ Test350mA
                                                                                                    Power Dissipation Pd1W
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    OVSPxBCR4 Series

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    CCT

                                                                                                    3600K

                                                                                                    Forward Voltage @ Test

                                                                                                    3.5V

                                                                                                    Power Dissipation Pd

                                                                                                    1W

                                                                                                    LED Color

                                                                                                    Warm White

                                                                                                    Luminous Flux @ Test

                                                                                                    50lm

                                                                                                    Forward Current If Max

                                                                                                    350mA

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.