ALPHAWIRE
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Strip & Tape Lighting
                                                                                                    Print Page

                                                                                                    NL-512CB-RD

                                                                                                    LED Strip, 12 ", Red, 12 VDC

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PIPEDREAM NL-512CB-RD
                                                                                                    PIPEDREAM NL-512CB-RD
                                                                                                    PIPEDREAM NL-512CB-RD
                                                                                                    ManufacturerPIPEDREAM
                                                                                                    Manufacturer Part NoNL-512CB-RD
                                                                                                    Newark Part No.93T8811
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerPIPEDREAM
                                                                                                    Manufacturer Part NoNL-512CB-RD
                                                                                                    Newark Part No.93T8811
                                                                                                    Light Strip Length12"
                                                                                                    No. of LEDs-
                                                                                                    Illumination ColorRed
                                                                                                    Input Voltage12VDC
                                                                                                    Input Power-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 25-5542 from MCM is a red colour 12V DC flexible LED light strips. This lighting strip is ideal for home theatre and entertainment lighting, accent lighting and under counter lighting. It is also used for underbody lighting or engine bay lighting. For indoor and outdoor use, it will hold up in all weather conditions. So flexible, it can achieve a 90° bend. This LED strip can be cut at every 3 LED interval, simply solder the wire to the terminal at the point where the strip was cut.

                                                                                                    • Length is 12inch
                                                                                                    • 12V DC, 100mA power requirements
                                                                                                    • Size is 0.4" wide and 0.07" height
                                                                                                    • Each spool is terminated in 2 wire leads
                                                                                                    • Optional DC jack to connect a 12V DC power supply
                                                                                                    • Each spool is terminated in 2 wire leads
                                                                                                    • Optional to connect a 12V DC Power supply

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Light Strip Length

                                                                                                    12"

                                                                                                    Illumination Color

                                                                                                    Red

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of LEDs

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    12VDC

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product