Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-S23-00Copy
Newark Part No.61AJ2650
Product RangeFLM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-S23-00Copy
Newark Part No.61AJ2650
Product RangeFLM Series
Technical Datasheet
Product RangeFLM Series
No. of Contacts2Contacts
Voltage Rating250V
Current Rating7A
Contact Termination TypeWire Lead
Connector MountingCable Mount
Wire Size (AWG)18AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (12-Jan-2017)
Alternatives for FLM-S23-00
1 Product Found
Technical Specifications
Product Range
FLM Series
Gender
Plug
Current Rating
7A
Connector Mounting
Cable Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
2Contacts
Voltage Rating
250V
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG
Wire Length - Imperial
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability