2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. DC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    RCD-24-0.35/VREF

                                                                                                    LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 12.25 W, 35 V, 350 mA

                                                                                                    RECOM POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RECOM POWER RCD-24-0.35/VREF
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRCD-24-0.35/VREF
                                                                                                    Newark Part No.62X9961
                                                                                                    Product RangeRCD-24 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$14.700
                                                                                                    50+$13.780
                                                                                                    100+$13.030
                                                                                                    250+$12.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 39
                                                                                                    Multiple: 39
                                                                                                    $573.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RECOM POWER
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRCD-24-0.35/VREF
                                                                                                    Newark Part No.62X9961
                                                                                                    Product RangeRCD-24 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Railway
                                                                                                    Product RangeRCD-24 Series
                                                                                                    Output Power Max12.25W
                                                                                                    Output Voltage Max35V
                                                                                                    Output Current350mA
                                                                                                    Dimming Control TypeAnalog
                                                                                                    DC / DC Converter MountingThrough Hole
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Approvals & StandardsCSA, UL
                                                                                                    Input Voltage Min4.5V
                                                                                                    Input Voltage Max36V
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 615 series high accuracy heavy duty Pressure Transmitter and Transducer. Typical applications include construction, hydraulics & pneumatics, Laboratory & test equipment, power generation, stamping & forming presses, transportation.

                                                                                                    • Vacuum ranges through 0 to 145000psig
                                                                                                    • Absolute ranges from 0 to 15psia through 0 to 300psia
                                                                                                    • Current and voltage outputs
                                                                                                    • 316 and 17-4PH stainless steel wetted parts
                                                                                                    • CE compliant to suppress RFI, EMI and ESD
                                                                                                    • 2-wire/3-wire/4-wire Output signal
                                                                                                    • Less than 1ms Response time
                                                                                                    • <gt/>100000000 Full scale cycles durability
                                                                                                    • G 1/2 B or G 1 B Process connection

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Automotive, Test & Measurement, Industrial

                                                                                                    Warnings

                                                                                                    Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Railway

                                                                                                    Output Power Max

                                                                                                    12.25W

                                                                                                    Output Current

                                                                                                    350mA

                                                                                                    DC / DC Converter Mounting

                                                                                                    Through Hole

                                                                                                    Approvals & Standards

                                                                                                    CSA, UL

                                                                                                    Input Voltage Max

                                                                                                    36V

                                                                                                    Product Range

                                                                                                    RCD-24 Series

                                                                                                    Output Voltage Max

                                                                                                    35V

                                                                                                    Dimming Control Type

                                                                                                    Analog

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Min

                                                                                                    4.5V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product