2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. DC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    OT-DMX-RGBW-DIM

                                                                                                    LED DRIVER, DC/DC, CV, PWM, 182W ROHS COMPLIANT: YES

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM OT-DMX-RGBW-DIM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoOT-DMX-RGBW-DIM
                                                                                                    Newark Part No.69AJ0583
                                                                                                    Product RangeOPTOTRONIC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.350
                                                                                                    5+$276.030
                                                                                                    10+$272.810
                                                                                                    30+$259.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoOT-DMX-RGBW-DIM
                                                                                                    Newark Part No.69AJ0583
                                                                                                    Product RangeOPTOTRONIC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsLED Lighting
                                                                                                    Product RangeOPTOTRONIC
                                                                                                    Output Power Max182W
                                                                                                    Output Voltage Max24V
                                                                                                    Output Current7.58A
                                                                                                    Dimming Control TypePWM
                                                                                                    DC / DC Converter MountingChassis
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage Min12V
                                                                                                    Input Voltage Max24V
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    LED Lighting

                                                                                                    Output Power Max

                                                                                                    182W

                                                                                                    Output Current

                                                                                                    7.58A

                                                                                                    DC / DC Converter Mounting

                                                                                                    Chassis

                                                                                                    Input Voltage Min

                                                                                                    12V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    OPTOTRONIC

                                                                                                    Output Voltage Max

                                                                                                    24V

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    24V

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product