Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD06-500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62X9549
Product RangeRACD06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.420 |
| 25+ | $13.070 |
| 50+ | $12.310 |
| 100+ | $11.730 |
| 250+ | $11.250 |
Price for:Each
Minimum: 10
Multiple: 10
$134.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD06-500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62X9549
Product RangeRACD06 Series
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max15V
Output Current500mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD06 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RACD06 series 1-output 6W AC/DC LED Driver with universal input. The constant current switching power module is suitable for driving up to 12 high power LEDs. The output (dual constant voltage/constant current mode) current limit is fixed at 350, 500 or 700mA. At lower output currents, the output is constant voltage. The case is constructed from plastic. These are protected against overload, overvoltage and short circuit safety protections.
- Universal input voltage range
- Fused input, protected output
- 3kVAC Isolation
- 47 to 63Hz Input frequency range
- 0.2Ap-p Maximum output ripple
- 18ms Minimum hold up time
- 132kHz Maximum operating frequency
- IP20 Protection rating
Applications
Power Management, Industrial
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
15V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
6W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD06 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate