• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. AC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    RACT12-350

                                                                                                    LED Driver, TRIAC Dimmable, 12 W, 35 V, 350 mA, Constant Current, 198 V, 264 V

                                                                                                    RECOM POWER
                                                                                                    RECOM POWER RACT12-350
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRACT12-350
                                                                                                    Newark Part No.22AC6418
                                                                                                    Product RangeRACT12 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$14.590
                                                                                                    25+$13.100
                                                                                                    50+$12.280
                                                                                                    100+$11.610
                                                                                                    250+$10.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $145.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RECOM POWER
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRACT12-350
                                                                                                    Newark Part No.22AC6418
                                                                                                    Product RangeRACT12 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    Output Power Max12W
                                                                                                    Output Voltage Max35V
                                                                                                    Output Current350mA
                                                                                                    LED Driver ModeConstant Current
                                                                                                    Input Voltage Min198V
                                                                                                    Input Voltage Max264V
                                                                                                    Product RangeRACT12 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The RACT12-350 from Recom Power is a 12W, single output TRIAC dimmable LED driver. This low cost, constant current 12W LED driver is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. The phase angle dimming works with leading or trailing edge dimmers. It is CE marked (LVD + EMC) and has IEC61347-1/IEC61347-2-13 CB report certification. This LED driver is compatible with a wide range of dimmers. It has 80mA input current, 5A inrush current at full load, 1W no load power consumption, 50Hz to 60Hz input frequency range, 25% THD at full load, 500ms start-up time and 60KHz internal operating frequency. It features short circuit protection (SCP), 42VDC maximum overvoltage protection (OVP), overload protection (OLP) and overtemperature protection (OTP). The package dimension (L x W x H) is 109 x 40 x 22mm, package weight is 70g.

                                                                                                    • Input voltage range from 198VAC to 264VAC, output voltage range from 18VDC to 35VDC
                                                                                                    • 350mA output current, 81% minimum efficiency at rated load
                                                                                                    • ±8KV air discharge, ±4KV contact discharge ESD immunity test (IEC61000-4-2, criteria)
                                                                                                    • Triac dimmable with leading or trailing edge dimmers
                                                                                                    • Extra large screw terminals and integrated cable clamps for easy installation
                                                                                                    • Dimming range from 1 to 100%, power factor corrected is <gt/>0.95
                                                                                                    • Output ripple current is 200mA, IP20 rated, pollution degree PD2
                                                                                                    • ±5% typical output accuracy, 5% maximum load regulation, 5% maximum line regulation
                                                                                                    • Operating temperature range from -20°C to +50°C without derating at natural convection 0.1m/s
                                                                                                    • 3.75KVAC I/P to O/P isolation voltage (tested for 1min), leakage current is 5mA maximum

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    35V

                                                                                                    LED Driver Mode

                                                                                                    Constant Current

                                                                                                    Input Voltage Max

                                                                                                    264V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Output Power Max

                                                                                                    12W

                                                                                                    Output Current

                                                                                                    350mA

                                                                                                    Input Voltage Min

                                                                                                    198V

                                                                                                    Product Range

                                                                                                    RACT12 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.