Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEPR50N-42115ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK5335
Product RangeAMEPR50N-Z Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.790 |
| 100+ | $16.900 |
| 200+ | $15.700 |
| 500+ | $14.760 |
| 1000+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR50N-42115ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK5335
Product RangeAMEPR50N-Z Series
Technical Datasheet
Power Supply Applications-
Output Power Max48.3W
Output Voltage Max42V
Output Current1.15A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAMEPR50N-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
48.3W
Output Current
1.15A
Input Voltage Min
90V
Product Range
AMEPR50N-Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate