ALPHAWIRE
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Modules
                                                                                                    4. Single Color LED Modules
                                                                                                    Print Page

                                                                                                    LEDIA62X62W

                                                                                                    LED Module, Infrared, 940 nm, 24 V, Square

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING LEDIA62X62W
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLEDIA62X62W
                                                                                                    Newark Part No.78K8344
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$409.810
                                                                                                    3+$402.150
                                                                                                    5+$390.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $409.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLEDIA62X62W
                                                                                                    Newark Part No.78K8344
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    LED ColorInfrared
                                                                                                    Wavelength Typ940nm
                                                                                                    Luminous Flux @ Test-
                                                                                                    Supply Voltage24V
                                                                                                    Power Module ConfigurationSquare
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Luminous Flux @ Max-
                                                                                                    Power Rating-
                                                                                                    Forward Current @ Test150mA
                                                                                                    LED Module TypeBoard + LED
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Wavelength Typ

                                                                                                    940nm

                                                                                                    Supply Voltage

                                                                                                    24V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Luminous Flux @ Max

                                                                                                    -

                                                                                                    Forward Current @ Test

                                                                                                    150mA

                                                                                                    MSL

                                                                                                    -

                                                                                                    LED Color

                                                                                                    Infrared

                                                                                                    Luminous Flux @ Test

                                                                                                    -

                                                                                                    Power Module Configuration

                                                                                                    Square

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    LED Module Type

                                                                                                    Board + LED

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product