Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDIA80X80WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H0496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $651.630 |
| 3+ | $639.450 |
| 5+ | $621.180 |
Price for:Each
Minimum: 1
Multiple: 1
$651.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDIA80X80WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H0496
Technical Datasheet
Product Range-
LED ColorInfrared
Wavelength Typ850nm
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationRectangular
Operating Temperature Min0°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test250mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
850nm
Supply Voltage
24V
Operating Temperature Min
0°C
Luminous Flux @ Max
-
Forward Current @ Test
250mA
MSL
-
LED Color
Infrared
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate