Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.380 |
| 3+ | $455.700 |
| 5+ | $442.680 |
Price for:Each
Minimum: 1
Multiple: 1
$464.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDBA62X62W
Newark Part No.78K8335
Technical Datasheet
Product Range-
LED ColorBlue
Wavelength Typ475nm
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationSquare
Operating Temperature Min0°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test200mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
475nm
Supply Voltage
24V
Operating Temperature Min
0°C
Luminous Flux @ Max
-
Forward Current @ Test
200mA
MSL
-
LED Color
Blue
Luminous Flux @ Test
-
Power Module Configuration
Square
Operating Temperature Max
50°C
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate