• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Modules
                                                                                                    4. Single Color LED Modules
                                                                                                    Print Page

                                                                                                    LEDRSW

                                                                                                    LED Module, LEDxSW Series, Red, 627 nm, 30 V, Circular

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    BANNER ENGINEERING LEDRSW
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLEDRSW
                                                                                                    Newark Part No.78K8351
                                                                                                    Product RangeLEDxSW Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$580.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $580.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLEDRSW
                                                                                                    Newark Part No.78K8351
                                                                                                    Product RangeLEDxSW Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLEDxSW Series
                                                                                                    LED ColorRed
                                                                                                    Wavelength Typ627nm
                                                                                                    Luminous Flux @ Test-
                                                                                                    Supply Voltage30V
                                                                                                    Power Module ConfigurationCircular
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Luminous Flux @ Max-
                                                                                                    Power Rating-
                                                                                                    Forward Current @ Test360mA
                                                                                                    LED Module TypeLED + Housing
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The LEDRSW is a compact wash-down LED Spot Light for use with PresencePLUS® Pro sensors. Direct connection to PresencePLUS Pro sensor or to an external power supply using 3 discrete wires. Standard 1/4-20 thread mounting hole, compatible with camera mounting bracket knuckle.

                                                                                                    • High-intensity illumination
                                                                                                    • Solid-state LED, adjustable spot size
                                                                                                    • Continuous or strobed operation is selectable via sensor software
                                                                                                    • 2m 3-conductor PVC-jacketed attached cable
                                                                                                    • Black anodized aluminium, glass lens
                                                                                                    • IEC IP67 environmental rating

                                                                                                    Applications

                                                                                                    LED Lighting, Sensing & Instrumentation, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LEDxSW Series

                                                                                                    Wavelength Typ

                                                                                                    627nm

                                                                                                    Supply Voltage

                                                                                                    30V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Luminous Flux @ Max

                                                                                                    -

                                                                                                    Forward Current @ Test

                                                                                                    360mA

                                                                                                    MSL

                                                                                                    -

                                                                                                    LED Color

                                                                                                    Red

                                                                                                    Luminous Flux @ Test

                                                                                                    -

                                                                                                    Power Module Configuration

                                                                                                    Circular

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    LED Module Type

                                                                                                    LED + Housing

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.