Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No245XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC4836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No245XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AC4836
Product Range-
LED Color-
Wavelength Typ365nm
Luminous Flux @ Test-
Supply Voltage3.85V
Power Module Configuration-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test-
LED Module Type-
MSL-
SVHCTo Be Advised
Product Overview
The Nichia NVSU233B U365 is an ultraviolet LED that packs over one watt of power into a compact yet robust package. Also included is a custom board for the Nichia U233B U365 UV-LED designed to fit in 16mm flashlight housings.
- Peak Wavelength: 365nm
- Radiant Flux: 1030 mW
- Size: 3.5 x 3.5 x 1.23 mm
- Standard Drive Current: 1A
- Forward voltage: 3.85V
- Absolute Maximum Temperature Rating: -10° - 85° C
- Spectrum Half Width: 9 nm
- Built-in ESD Protection
- RoHS Compliant
Technical Specifications
Product Range
-
Wavelength Typ
365nm
Supply Voltage
3.85V
Operating Temperature Min
-10°C
Luminous Flux @ Max
-
Forward Current @ Test
-
MSL
-
LED Color
-
Luminous Flux @ Test
-
Power Module Configuration
-
Operating Temperature Max
85°C
Power Rating
-
LED Module Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate