2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. LED Drivers
                                                                                                  Print Page

                                                                                                  MC34844AEP.

                                                                                                  LED Driver, Boost (Step Up), 7-28V input, 10 Outputs, 1.3 MHz switch-freq., 60V/80 mA out, TQFN-32

                                                                                                  NXP
                                                                                                  NXP MC34844AEP.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC34844AEP.
                                                                                                  Newark Part No.16AC0081
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  250+$5.68
                                                                                                  500+$5.62
                                                                                                  Price for:Each
                                                                                                  Minimum: 490
                                                                                                  Multiple: 1
                                                                                                  $2,783.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC34844AEP.
                                                                                                  Newark Part No.16AC0081
                                                                                                  Output Current Max80mA
                                                                                                  Output Voltage Max60V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins32Pins
                                                                                                  Input Voltage Min7V
                                                                                                  Input Voltage Max28V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Device TopologyBoost
                                                                                                  Driver Case StyleTQFN
                                                                                                  No. of Outputs10Outputs
                                                                                                  Output Current80mA
                                                                                                  Output Voltage60V
                                                                                                  Switching Frequency1.3MHz

                                                                                                  Technical Specifications

                                                                                                  Output Current Max

                                                                                                  80mA

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Input Voltage Min

                                                                                                  7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  TQFN

                                                                                                  Output Current

                                                                                                  80mA

                                                                                                  Switching Frequency

                                                                                                  1.3MHz

                                                                                                  Output Voltage Max

                                                                                                  60V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Input Voltage Max

                                                                                                  28V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Device Topology

                                                                                                  Boost

                                                                                                  No. of Outputs

                                                                                                  10Outputs

                                                                                                  Output Voltage

                                                                                                  60V

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.