Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLA02PURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6977RL
Cut Tape07AH6977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $2.400 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $2.030 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLA02PURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6977RL
Cut Tape07AH6977
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max24V
IC Case / PackageDFN
No. of Pins6Pins
Input Voltage Min2.5V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleDFN
No. of Outputs1Outputs
Output Current20mA
Output Voltage24V
Switching Frequency2MHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
20mA
IC Case / Package
DFN
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
24V
Output Current Max
20mA
Output Voltage Max
24V
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DFN
Output Current
20mA
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate