Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL88020T-E/SECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel23AC3150RL
Cut Tape23AC3150
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $2.070 |
| 100+ | $1.860 |
| 250+ | $1.670 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL88020T-E/SECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel23AC3150RL
Cut Tape23AC3150
Technical Datasheet
No. of Channels4Channels
Output Current Max-
Output Voltage Max190V
IC Case / PackageHSOIC
No. of Pins8Pins
Input Voltage Min90V
Input Voltage Max135V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleHSOIC
No. of Outputs4Outputs
Output Current-
Output Voltage190V
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
190V
No. of Pins
8Pins
Input Voltage Max
135V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Output Current
-
Switching Frequency
-
Output Current Max
-
IC Case / Package
HSOIC
Input Voltage Min
90V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
190V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate