Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9685PW/Q900,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6839RL
Cut Tape31AC6839
Your Part Number
7,227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.580 |
| 100+ | $2.390 |
| 250+ | $2.280 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
| 2500+ | $2.090 |
| 5000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9685PW/Q900,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6839RL
Cut Tape31AC6839
Technical Datasheet
No. of Channels16Channels
Output Current Max400mA
Output Current Max400mA
Output Voltage Max-
IC Case / PackageTSSOP
No. of Pins28Pins
Input Voltage Min2.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleTSSOP
No. of Outputs16Outputs
Output Current400mA
Output Voltage-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
16Channels
Output Current Max
400mA
IC Case / Package
TSSOP
Input Voltage Min
2.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
16Outputs
Output Voltage
-
Output Current Max
400mA
Output Voltage Max
-
No. of Pins
28Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP
Output Current
400mA
Switching Frequency
-
Technical Docs (1)
Alternatives for PCA9685PW/Q900,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate