Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9533DP/01,118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel70R6524
Re-Reel31AC6786RL
Cut Tape31AC6786
Your Part Number
1,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 50+ | $1.700 |
| 100+ | $1.520 |
| 250+ | $1.440 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
| 5000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.530 |
| 15000+ | $1.500 |
| 25000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9533DP/01,118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel70R6524
Re-Reel31AC6786RL
Cut Tape31AC6786
Technical Datasheet
No. of Channels4Channels
No. of Bits4bit
Output Current Max100mA
InterfacesI2C, SMBus
Output Current Max100mA
Output Voltage Max-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of I/O's4I/O's
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleTSSOP
No. of Outputs4Outputs
Output Current25mA
Output Voltage-
Switching Frequency-
Product Overview
PCA9533DP/01,118 is a 4-bit I²C-bus and SMBus I/O expander optimized for dimming LEDs in 256 discrete steps for Red/Green/Blue (RGB) colour mixing and back light applications. The PCA9533 contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (> 100Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.
- Supply voltage range from 2.3 to 5.5V
- 4 LED drivers (on, off, flashing at a programmable rate) and 256 brightness steps
- Two selectable, fully programmable blink rates (frequency and duty cycle) between 0.591Hz and 152Hz
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components and I²C-bus interface logic compatible w/ SMBus
- Internal power-on reset, noise filter on SCL/SDA inputs
- Edge rate control on outputs, no glitch on power-up and supports hot insertion
- Low standby current, 0Hz to 400KHz clock frequency
- ESD protection exceeds 2000V HBM/150V MM/1000V CDM per JESD22-A114/-A115/-C101
- 8 pin TSSOP package and operating temperature range from -40 to 85°C
Technical Specifications
No. of Channels
4Channels
Output Current Max
100mA
Output Current Max
100mA
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Input Voltage Min
2.3V
No. of I/O's
4I/O's
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
25mA
Switching Frequency
-
No. of Bits
4bit
Interfaces
I2C, SMBus
Output Voltage Max
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
4Outputs
Output Voltage
-
Technical Docs (1)
Alternatives for PCA9533DP/01,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate