Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8647ETE+T
Newark Part No.69AH0980
Your Part Number
Technical Datasheet
2,303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $5.350 |
| 25+ | $4.940 |
| 50+ | $4.720 |
| 100+ | $4.500 |
| 250+ | $4.300 |
| 500+ | $4.170 |
| 1000+ | $4.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8647ETE+T
Newark Part No.69AH0980
Technical Datasheet
No. of Channels6Channels
Output Current Max24mA
Output Current Max24mA
Output Voltage Max-
IC Case / PackageTQFN-EP
No. of Pins16Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleTQFN-EP
No. of Outputs6Outputs
Output Current24mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
6Channels
Output Current Max
24mA
IC Case / Package
TQFN-EP
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Charge Pump
No. of Outputs
6Outputs
Output Voltage
-
Output Current Max
24mA
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TQFN-EP
Output Current
24mA
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability