Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI50350AST3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65T1505
Re-Reel42Y0909RL
Cut Tape42Y0909
Your Part Number
1,802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 50+ | $0.454 |
| 100+ | $0.397 |
| 250+ | $0.370 |
| 500+ | $0.354 |
| 1000+ | $0.341 |
| 2500+ | $0.334 |
| 5000+ | $0.327 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.389 |
| 3000+ | $0.380 |
| 6000+ | $0.350 |
| 12000+ | $0.328 |
| 18000+ | $0.305 |
| 30000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI50350AST3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65T1505
Re-Reel42Y0909RL
Cut Tape42Y0909
Technical Datasheet
No. of Channels1Channels
Output Current Max350mA
Output Current Max350mA
Output Voltage Max-
IC Case / PackageDO-214AB
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max50V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleDO-214AB
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Switching Frequency-
Product Overview
The NSI50350AST3G is a constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- UL94V-0 Flammability rating
Technical Specifications
No. of Channels
1Channels
Output Current Max
350mA
IC Case / Package
DO-214AB
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
350mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
50V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DO-214AB
Output Current
350mA
Switching Frequency
-
Technical Docs (3)
Alternatives for NSI50350AST3G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate