Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18364EFV-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79AK6744RL
Cut Tape79AK6744
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.700 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 50+ | $4.010 |
| 100+ | $3.640 |
| 250+ | $3.490 |
| 500+ | $3.430 |
| 1000+ | $3.400 |
| 2500+ | $3.360 |
| 5000+ | $3.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18364EFV-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79AK6744RL
Cut Tape79AK6744
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max45V
Output Voltage Max60V
Output Current Max800mA
Output Current Max800mA
Switching Frequency Typ550kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck-Boost
Driver Case StyleHTSSOP-B
No. of Outputs8Outputs
Switching Frequency550kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
5.5V
Output Voltage Max
60V
Output Current Max
800mA
IC Mounting
Surface Mount
No. of Pins
30Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
550kHz
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
800mA
Switching Frequency Typ
550kHz
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost
No. of Outputs
8Outputs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate