Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18332EUV-ME2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel03AM5022RL
Cut Tape03AM5022
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 50+ | $4.130 |
| 100+ | $3.740 |
| 250+ | $3.580 |
| 500+ | $3.520 |
| 1000+ | $3.500 |
| 2500+ | $3.320 |
| 5000+ | $3.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18332EUV-ME2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel03AM5022RL
Cut Tape03AM5022
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max125mA
Output Current Max125mA
Switching Frequency Typ488Hz
IC MountingSurface Mount
IC Case / PackageHTSSOP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
125mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
125mA
Switching Frequency Typ
488Hz
IC Case / Package
HTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate