Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3398EGS-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel54AH3431RL
Cut Tape54AH3431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.410 | $8.41 |
| Total Price | $8.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 50+ | $6.120 |
| 100+ | $5.380 |
| 250+ | $4.460 |
| 500+ | $1.930 |
| 1000+ | $1.920 |
| 2500+ | $1.910 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3398EGS-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel54AH3431RL
Cut Tape54AH3431
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max33V
Output Voltage Max80V
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ382kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs4Outputs
Switching Frequency382kHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
80V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
382kHz
LED Driver Type
-
Input Voltage Max
33V
Output Current Max
400mA
Switching Frequency Typ
382kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate