Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4241GMXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel39AH9317RL
Cut Tape39AH9317
Your Part Number
33,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.669 |
| 100+ | $0.589 |
| 250+ | $0.551 |
| 500+ | $0.528 |
| 1000+ | $0.514 |
| 2500+ | $0.504 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4241GMXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel39AH9317RL
Cut Tape39AH9317
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min4V
Input Voltage Max45V
Output Voltage Max40V
Output Current Max65mA
Output Current Max65mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
4V
Output Voltage Max
40V
Output Current Max
65mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
65mA
Switching Frequency Typ
-
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DSO
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate