Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3478IFE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $10.400 |
| 25+ | $9.920 |
| 50+ | $9.430 |
| 100+ | $8.950 |
| 250+ | $8.660 |
| 500+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3478IFE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3057
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min2.8V
Input Voltage Max36V
Output Voltage Max42V
Output Current Max4.5A
Output Current Max4.5A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
2.8V
Output Voltage Max
42V
Output Current Max
4.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
4.5A
Switching Frequency Typ
2.25MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability