Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3323BGRE-AEC1-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel94AK4244RL
Cut Tape94AK4244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.090 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 50+ | $2.120 |
| 100+ | $1.910 |
| 250+ | $1.810 |
| 500+ | $1.770 |
| 1000+ | $1.740 |
| 2500+ | $1.700 |
| 5000+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3323BGRE-AEC1-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel94AK4244RL
Cut Tape94AK4244
Input Voltage Min4.5V
Input Voltage Max16V
Output Voltage Max-
Output Current Max320mA
Output Current Max320mA
IC MountingSurface Mount
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleQFN
No. of Outputs4Outputs
Switching Frequency1MHz
Technical Specifications
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
320mA
No. of Pins
24Pins
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Device Topology
-
No. of Outputs
4Outputs
Input Voltage Max
16V
Output Current Max
320mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate