Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2
Newark Part No.
Re-Reel69AK3848
Cut Tape69AK3848
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.56 |
| 10+ | $1.13 |
| 25+ | $1.03 |
| 50+ | $0.97 |
| 100+ | $0.91 |
| 250+ | $0.86 |
| 500+ | $0.82 |
| 1000+ | $0.80 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2
Newark Part No.
Re-Reel69AK3848
Cut Tape69AK3848
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3.135V
Input Voltage Max3.465V
Output Voltage Max20V
Output Current Max100mA
Output Current Max100mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVQFN016V3030
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleVQFN016V3030
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
3.135V
Output Voltage Max
20V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
VQFN016V3030
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
3.465V
Output Current Max
100mA
Switching Frequency Typ
-
IC Case / Package
VQFN016V3030
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability