2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. AC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    MAX16840ATB+T

                                                                                                    LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX16840ATB+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX16840ATB+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y2540
                                                                                                    Cut Tape73Y2540
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,383 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$7.590$7.59
                                                                                                    Total Price $7.59
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$7.590
                                                                                                    10+$5.860
                                                                                                    25+$5.430
                                                                                                    50+$5.190
                                                                                                    100+$4.950
                                                                                                    250+$4.730
                                                                                                    500+$4.590
                                                                                                    1000+$4.480
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX16840ATB+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y2540
                                                                                                    Cut Tape73Y2540
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBoost, Buck, Buck-Boost
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min6.5V
                                                                                                    Input Voltage Max48V
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max-
                                                                                                    Output Current Max-
                                                                                                    Switching Frequency Typ300kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTDFN-EP
                                                                                                    No. of Pins10Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device TopologyBoost, Buck, Buck-Boost
                                                                                                    Driver Case StyleTDFN-EP
                                                                                                    No. of Outputs1Outputs
                                                                                                    Switching Frequency300kHz

                                                                                                    Product Overview

                                                                                                    The MAX16840ATB+T is a LED driver with integrated MOSFET for MR16 and other 12VAC input lamps in 10 pin TDFN package. It features to design low-component-count LED drivers for 12VAC and 24VAC input light bulbs. An input-current control scheme allows LED lamps based on this device to be compatible with electronic transformers and dimmable with standard trailing-edge dimmers. It has an integrated 0.2ohm (max), 48V switching MOSFET & uses constant-frequency average current-mode control. It senses the input current through the voltage at the FB pin and regulates its average. An input pin allows setting of the input-current level. When the voltage at this pin is set below a certain threshold, the input current is proportional to this voltage, while when that voltage is beyond the threshold, the input current is set at a fixed, predefined level. This non linear behaviour of REFI allows its use to achieve thermal foldback by connecting it to an NTC resistor.

                                                                                                    • Supply voltage range is 6.5V to 48V
                                                                                                    • Operating temperature range from -40°C to 125°C
                                                                                                    • Buck, boost, SEPIC and buck-boost topologies
                                                                                                    • Analogue dimming
                                                                                                    • Internal overtemperature protection

                                                                                                    Applications

                                                                                                    Power Management, Lighting

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Boost, Buck, Buck-Boost

                                                                                                    Input Voltage Min

                                                                                                    6.5V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Topology

                                                                                                    Boost, Buck, Buck-Boost

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    48V

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    Switching Frequency Typ

                                                                                                    300kHz

                                                                                                    IC Case / Package

                                                                                                    TDFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    TDFN-EP

                                                                                                    Switching Frequency

                                                                                                    300kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product