Print Page
Image is for illustrative purposes only. Please refer to product description.

1,807 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL5102HVXUMA1Copy
Newark Part No.49AH9220
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min90VAC
Input Voltage Max480VAC
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins19Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Boost
Input Voltage Min
90VAC
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
19Pins
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
480VAC
Output Current Max
-
Switching Frequency Typ
500kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability