| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.615 | $1,537.50 |
| Total Price | $1,537.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.615 |
| 5000+ | $0.603 |
| 7500+ | $0.590 |
| 12500+ | $0.578 |
| 25000+ | $0.566 |
| 62500+ | $0.554 |
| 125000+ | $0.541 |
| Quantity | Price |
|---|---|
| 2500+ | $0.615 |
| 7500+ | $0.601 |
| 12500+ | $0.589 |
Product Information
Product Overview
The NCL30060BDR2G is a high PF offline single stage LED Driver with high voltage start-up. The switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected LED drivers. It employs a constant on-time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. The device offers a suite of robust protection features to ensure safe operation under a range of fault conditions. It is intended for constant voltage (CV) regulated output driver where a DC-DC converter or linear regulator in the second stage controls the current to the LEDs so the output short-circuit protection detector function has been disabled.
- Built-in high voltage start-up circuit
- Direct opto-coupler feedback connection
- Constant on-time PWM control
- Quasi-resonant switching
- Low operating current (1.6mA typical)
- Integrated 12V (typical) gate drive clamp
- Frequency dithering for reduced EMI profile
- Enable/disable function
- Dynamic self-supply (DSS) operation
- Maximum on time protection
- Integrated brown-out
- Over-voltage protection
- Cycle-by-cycle overcurrent protection
- Output winding short-circuit protection
- Thermal shutdown
- High voltage start-up
- Frequency dithering
- Input brownout protection
- Resistor based on time programming
- High power factor and low THD
- Reduced EMI generation
- Robust MOSFET drive
- Improves fault handling
- Eases safety testing
Applications
LED Lighting, Lighting
Technical Specifications
Flyback
400mA
12V
12V
-
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
-
Isolated
10.7V
12.8V
400mA
Surface Mount
7Pins
105°C
-
No SVHC (25-Jun-2025)
Flyback
1Outputs
Technical Docs (2)
Alternatives for NCL30060BDR2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate