Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV98100T-E/CHCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel98Y8836
Cut Tape98Y8836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.673 | $2,019.00 |
| Total Price | $2,019.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV98100T-E/CHCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel98Y8836
Cut Tape98Y8836
Technical Datasheet
TopologyBuck-Boost
Input Voltage Min-
Input Voltage Max110V
Output Voltage Max-
Output Current Max150mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Max
110V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
320kHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
320kHz
Technical Docs (2)
Alternatives for HV98100T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate