Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.350 |
| 25+ | $2.190 |
| 50+ | $2.030 |
| 100+ | $1.870 |
| 500+ | $1.720 |
| 1000+ | $1.550 |
Product Information
Product Overview
The 5-2154874-3 is a Solderless LUMAWISE LED Socket, type CXA is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the CREE XLamp® CXA array family. This low cost, straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Solderless LED socket, Type CXA is available as an one piece assembled unit. It is configured specifically for the CXA array to ease handling and reduce assembly time. TE's Type CXA socket allows the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to user and faster to market.
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guide posts for easy location and alignment on heatsink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep out zone and landing area for secondary optics
Applications
LED Lighting
Technical Specifications
Cree CXA25XX LEDs
-
-
-
Socket
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate