Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UWC/ACopy
Newark Part No.59K0274
Product RangeSSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UWC/ACopy
Newark Part No.59K0274
Product RangeSSL Series
Technical Datasheet
Product RangeSSL Series
LED ColorWhite
Viewing Angle45°
Luminous Flux @ Test-
CCT-
Forward Current If Max100mA
Forward Voltage @ Test3.8V
Forward Current @ Test20mA
Power Dissipation Pd110mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5093UWC/A is a 5mm Though-hole LED with water clear lens.
- Single colour
- Round shape
Applications
LED Lighting
Technical Specifications
Product Range
SSL Series
Viewing Angle
45°
CCT
-
Forward Voltage @ Test
3.8V
Power Dissipation Pd
110mW
LED Color
White
Luminous Flux @ Test
-
Forward Current If Max
100mA
Forward Current @ Test
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate