Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-AY31-NUW01Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel58Y4531RL
Cut Tape58Y4531
Product RangeASMT-Ax3x Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.410 | $6.41 |
| Total Price | $6.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $4.820 |
| 25+ | $4.510 |
| 50+ | $4.190 |
| 100+ | $3.880 |
| 250+ | $3.720 |
| 500+ | $3.540 |
| 1000+ | $3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AY31-NUW01Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel58Y4531RL
Cut Tape58Y4531
Product RangeASMT-Ax3x Series
Technical Datasheet
Product RangeASMT-Ax3x Series
LED ColorWarm White
Viewing Angle140°
Luminous Flux @ Test95lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (23-Jan-2024)
Product Overview
3W power LED light source high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. Suitable for use in architectural lighting, channel backlighting, contour lighting, retail Display lighting, decorative lighting, garden lighting, safety, exit and emergency signs lighting, specialty lighting and task lighting.
- High current operation
- Compatible with reflow soldering process
- Long operation life
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/> 16KV)
Technical Specifications
Product Range
ASMT-Ax3x Series
Viewing Angle
140°
CCT
3500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
95lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate