Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASM6-SDD0-AQR0HCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.
Re-Reel54AK2478RL
Cut Tape54AK2478
Product RangeASM6 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.350 |
| 100+ | $1.840 |
| 250+ | $1.800 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 2500+ | $1.690 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASM6-SDD0-AQR0HCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.
Re-Reel54AK2478RL
Cut Tape54AK2478
Product RangeASM6 Series
Technical Datasheet
Product RangeASM6 Series
LED ColorDeep Red
Wavelength Typ655nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test-
Power Dissipation Pd2.6W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ASM6-SDD0-AQR0H is an ASM6 series LED which is proliferation from the earlier ASM3 series. It is a latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and better product longevity with its silicone encapsulation. Applications include horticulture lighting, commercial lighting, architecture lighting and specialty lighting.
- 3W 3535 surface mount LED
- High reliability package with enhanced silicone resin encapsulation
- Compatible with reflow soldering process
- Deep red colour, 130° viewing angle at TJ = 25°C, IF = 700mA
- 891mW radiant flux, 4.83µmol/s PPF, 2.5V forward voltage at TJ = 25°C, IF = 700mA
- AlInGaP dice technology
- Operating temperature range from -40 to +120°C
- 655nm peak wavelength at TJ = 25°C, IF = 350mA
Technical Specifications
Product Range
ASM6 Series
Wavelength Typ
655nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Deep Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.5V
Power Dissipation Pd
2.6W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability