Print Page
9900-1201-23
High Brightness LED, Amber, 597 nm, 130 °, 95 lm, 750 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerV-LED
Manufacturer Part No9900-1201-23Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.89M5418
Your Part Number
718 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.020 |
| 25+ | $2.640 |
| 50+ | $2.480 |
| 100+ | $2.150 |
| 250+ | $1.800 |
| 500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerV-LED
Manufacturer Part No9900-1201-23Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.89M5418
Product Range-
LED ColorAmber
Wavelength Typ597nm
Viewing Angle130°
Luminous Flux @ Test95lm
Forward Current If Max750mA
Forward Current @ Test350mA
Forward Voltage @ Test2.3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wavelength Typ
597nm
Luminous Flux @ Test
95lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Amber
Viewing Angle
130°
Forward Current If Max
750mA
Forward Voltage @ Test
2.3V
Power Dissipation Pd
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate