Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-1038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T8955
Product Range703 Series
Your Part Number
1,576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.260 |
| 50+ | $0.941 |
| 100+ | $0.820 |
| 500+ | $0.776 |
| 1000+ | $0.655 |
| 5000+ | $0.597 |
| 10000+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T8955
Product Range703 Series
Technical Datasheet
Product Range703 Series
LED ColorGreen
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test16.1lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test5125mcd
Power Dissipation Pd500mW
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The 703-1038 is a 3.2x2.8mm 0.5W SMD green High Brightness LED with water clear lens. The green source device is made with InGaN/Al2O3.
- 6kV ESD protection
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
703 Series
Wavelength Typ
525nm
Luminous Flux @ Test
16.1lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
5125mcd
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Green
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
500mW
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate