Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMC
Manufacturer Part NoP3RGB1HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M5430
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 10+ | $15.030 |
| 25+ | $14.650 |
| 50+ | $13.390 |
| 100+ | $12.710 |
| 250+ | $11.380 |
| 500+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMC
Manufacturer Part NoP3RGB1HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M5430
Technical Datasheet
Product Range-
LED ColorRed, Green, Blue
Viewing Angle-
Forward Voltage @ TestR 2.3V, G 3.6V, B 3.5V
Wavelength / ColourR 625nm, G 525nm, B 465nm
Luminous Flux / ColourR 23lm, G 30lm, B 10lm
Forward Current @ Test / Colour-
Forward Current MaxR 350mA, G 350mA, B 350mA
Power Dissipation Pd4 W
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P3RGB1H is a red/green/blue High-power LED with heat spreader 23/30/10lm luminous flux and 625/525/465nm wavelength. This device combining three individually addressable high power chips in a single compact package, facilitating the production of low spatial profile, high output full-colour-range products.
- Very compact RGB high power source
- High luminous flux per source
- Low thermal resistance
- Chips individually addressable
- 6 pin device for ultimate control
- In-built electrostatic protection
- In-built reverse polarity protection
Applications
Lighting, Automotive, Signal Processing
Technical Specifications
Product Range
-
Viewing Angle
-
Wavelength / Colour
R 625nm, G 525nm, B 465nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
4 W
SVHC
No SVHC (08-Jul-2021)
LED Color
Red, Green, Blue
Forward Voltage @ Test
R 2.3V, G 3.6V, B 3.5V
Luminous Flux / Colour
R 23lm, G 30lm, B 10lm
Forward Current Max
R 350mA, G 350mA, B 350mA
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate