Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB140-E3/54Copy
Newark Part No.05W7390
Product RangeES Rectangular Array Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB140-E3/54Copy
Newark Part No.05W7390
Product RangeES Rectangular Array Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating82.3W
Luminous Flux @ Test7500lm
Forward Current @ Test2.8A
Viewing Angle120°
Forward Voltage VF Typ30.4V
Nominal CCT (K)4000 K
COB Length50.8mm
COB Width45.6mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test109lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
Product RangeES Rectangular Array Series
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
82.3W
Forward Current @ Test
2.8A
Forward Voltage VF Typ
30.4V
COB Length
50.8mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
ES Rectangular Array Series
Color Rendering Index Max
80
Luminous Flux @ Test
7500lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
45.6mm
Lumens / Watt @ Current Test
109lm/W
Lens Type
-
Height
3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate