Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1310-0000-000N00J430F
Newark Part No.38X5120
Product RangeXLamp CXA1310 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1310-0000-000N00J430F
Newark Part No.38X5120
Product RangeXLamp CXA1310 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating20W
Luminous Flux @ Test1120lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test111lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.55mm
Product RangeXLamp CXA1310 Series
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
20W
Forward Current @ Test
350mA
Forward Voltage VF Typ
36V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1310 Series
Color Rendering Index Max
80
Luminous Flux @ Test
1120lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
111lm/W
Lens Type
-
Height
1.55mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate