Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-10A0-B-23Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7142
Product RangeVesta Gen 2 9mm Array BXRV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.110 |
| 25+ | $4.810 |
| 50+ | $4.520 |
| 100+ | $4.220 |
| 250+ | $4.030 |
| 500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-10A0-B-23Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7142
Product RangeVesta Gen 2 9mm Array BXRV
Technical Datasheet
COB ColorWhite
Color Rendering Index Max90
Power Rating8.7W
Luminous Flux @ Test1190lm
Forward Current @ Test250mA
Viewing Angle130°
Forward Voltage VF Typ34.8V
Nominal CCT (K)6500 K
COB Length15.9mm
COB Width15.9mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test137lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 9mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
White
Power Rating
8.7W
Forward Current @ Test
250mA
Forward Voltage VF Typ
34.8V
COB Length
15.9mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 9mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
1190lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
15.9mm
Lumens / Watt @ Current Test
137lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate