Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E10K0-D-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC2884
Product RangeGen 7 Vero 29 Array
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.920 |
| 5+ | $26.720 |
| 10+ | $26.510 |
| 25+ | $26.310 |
| 50+ | $26.100 |
| 100+ | $24.450 |
| 250+ | $23.960 |
Price for:Each
Minimum: 1
Multiple: 1
$26.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E10K0-D-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC2884
Product RangeGen 7 Vero 29 Array
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating81.3W
Luminous Flux @ Test10000lm
Forward Current @ Test2.1A
Viewing Angle120°
Forward Voltage VF Typ38.7V
Nominal CCT (K)4000 K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test156lm/W
Light Emitting Surface29.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 29 Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
81.3W
Forward Current @ Test
2.1A
Forward Voltage VF Typ
38.7V
COB Length
-
Opto Case Style
-
Light Emitting Surface
29.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 29 Array
Color Rendering Index Max
80
Luminous Flux @ Test
10000lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
-
Lumens / Watt @ Current Test
156lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate