Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB2530-0000-000N0HU440GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y2871
Product RangeXLamp EasyWhite CXB2530 Series
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.610 |
| 25+ | $9.470 |
| 50+ | $9.330 |
| 100+ | $8.600 |
| 250+ | $7.820 |
| 500+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB2530-0000-000N0HU440GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y2871
Product RangeXLamp EasyWhite CXB2530 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating61W
Luminous Flux @ Test3955lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)4000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test141.2lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB2530 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Color
Neutral White
Power Rating
61W
Forward Current @ Test
800mA
Forward Voltage VF Typ
35V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB2530 Series
Color Rendering Index Max
80
Luminous Flux @ Test
3955lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
141.2lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate