Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5483
Product RangeXLamp CMT1412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.920 |
| 25+ | $5.260 |
| 50+ | $4.970 |
| 100+ | $4.380 |
| 250+ | $3.770 |
| 500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5483
Product RangeXLamp CMT1412
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max82
Power Rating28W
Luminous Flux @ Test1690lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ34.5V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test139.96lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1412
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
28W
Forward Current @ Test
350mA
Forward Voltage VF Typ
34.5V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1412
Color Rendering Index Max
82
Luminous Flux @ Test
1690lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
139.96lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate