Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0U0A40GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC4663
Product RangeXLamp EasyWhite CMA3090
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $39.570 |
| 5+ | $38.690 |
| 10+ | $37.810 |
| 25+ | $37.330 |
| 50+ | $36.850 |
| 100+ | $34.280 |
| 250+ | $31.560 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0U0A40GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC4663
Product RangeXLamp EasyWhite CMA3090
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max92
Power Rating174W
Luminous Flux @ Test10652lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ45V
Nominal CCT (K)4000K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test131.5lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA3090
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
174W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
45V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA3090
Color Rendering Index Max
92
Luminous Flux @ Test
10652lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
27.35mm
Lumens / Watt @ Current Test
131.5lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate