Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0U0A30GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC4662
Product RangeXLamp EasyWhite CMA3090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.980 |
| 5+ | $35.380 |
| 10+ | $33.590 |
| 25+ | $31.620 |
| 50+ | $29.840 |
| 100+ | $29.300 |
| 250+ | $28.590 |
Price for:Each
Minimum: 1
Multiple: 1
$36.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA3090-0000-000Q0U0A30GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC4662
Product RangeXLamp EasyWhite CMA3090
COB ColorWarm White
Color Rendering Index Max92
Power Rating174W
Luminous Flux @ Test9909lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ45V
Nominal CCT (K)3000K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test122.3lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA3090
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
174W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
45V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA3090
Color Rendering Index Max
92
Luminous Flux @ Test
9909lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
27.35mm
Lumens / Watt @ Current Test
122.3lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Alternatives for CMA3090-0000-000Q0U0A30G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate