2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    MPLEZW-A1-R100-0000D040F

                                                                                                    LED, Neutral White, 77 CRI Rating, 11.3 W, 1000 lm, 150 mA, 125 °, 4000 K, SMD-6, Dome

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED MPLEZW-A1-R100-0000D040F
                                                                                                    CREE LED MPLEZW-A1-R100-0000D040F
                                                                                                    CREE LED MPLEZW-A1-R100-0000D040F
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoMPLEZW-A1-R100-0000D040F
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4760
                                                                                                    Re-Reel63R1259
                                                                                                    Cut Tape63R1259
                                                                                                    Product RangeXLamp MP-L EasyWhite Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoMPLEZW-A1-R100-0000D040F
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4760
                                                                                                    Re-Reel63R1259
                                                                                                    Cut Tape63R1259
                                                                                                    Product RangeXLamp MP-L EasyWhite Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorNeutral White
                                                                                                    Color Rendering Index Max77
                                                                                                    Power Rating11.3W
                                                                                                    Luminous Flux @ Test1000lm
                                                                                                    Forward Current @ Test150mA
                                                                                                    Viewing Angle125°
                                                                                                    Forward Voltage VF Typ25V
                                                                                                    Nominal CCT (K)4000 K
                                                                                                    COB Length13.15mm
                                                                                                    COB Width12.15mm
                                                                                                    Opto Case StyleSMD-6, No Lead
                                                                                                    Lumens / Watt @ Current Test-
                                                                                                    Light Emitting Surface-
                                                                                                    Lens Type-
                                                                                                    Lens ShapeDome
                                                                                                    Height6.1mm
                                                                                                    Product RangeXLamp MP-L EasyWhite Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Neutral White

                                                                                                    Power Rating

                                                                                                    11.3W

                                                                                                    Forward Current @ Test

                                                                                                    150mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    25V

                                                                                                    COB Length

                                                                                                    13.15mm

                                                                                                    Opto Case Style

                                                                                                    SMD-6, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Dome

                                                                                                    Product Range

                                                                                                    XLamp MP-L EasyWhite Series

                                                                                                    Color Rendering Index Max

                                                                                                    77

                                                                                                    Luminous Flux @ Test

                                                                                                    1000lm

                                                                                                    Viewing Angle

                                                                                                    125°

                                                                                                    Nominal CCT (K)

                                                                                                    4000 K

                                                                                                    COB Width

                                                                                                    12.15mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    -

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    6.1mm

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MPLEZW-A1-R100-0000D040F

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product