2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. Single Color COB LEDs
                                                                                                    Print Page

                                                                                                    LXM2-PH01-0060

                                                                                                    REBEL RED-ORANGE 613.5NM - 620.5NM

                                                                                                    LUMILEDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMILEDS LXM2-PH01-0060
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXM2-PH01-0060
                                                                                                    Newark Part No.75T7430
                                                                                                    Product RangeLUXEON
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.550$1.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LUMILEDS
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXM2-PH01-0060
                                                                                                    Newark Part No.75T7430
                                                                                                    Product RangeLUXEON
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorRed Orange
                                                                                                    Color Rendering Index Max-
                                                                                                    Wavelength Typ617nm
                                                                                                    Power Rating67mW
                                                                                                    Luminous Flux @ Test60lm
                                                                                                    Forward Current @ Test350mA
                                                                                                    Viewing Angle125°
                                                                                                    Forward Voltage VF Typ2.1V
                                                                                                    Nominal CCT (K)-
                                                                                                    COB Length4.61mm
                                                                                                    COB Width3.17mm
                                                                                                    Opto Case Style1812
                                                                                                    Lumens / Watt @ Current Test91lm/W
                                                                                                    Light Emitting Surface-
                                                                                                    Lens TypePower LED Lens
                                                                                                    Lens ShapeDome
                                                                                                    Height2.1mm
                                                                                                    Product RangeLUXEON
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.

                                                                                                    • Full colour pallet for a wider spectrum range
                                                                                                    • Highest efficacy available for colours allows for lower power consumption
                                                                                                    • High flux and leading hot and cold performance for saturated colours
                                                                                                    • Fully developed ecosystem for LUXEON Rebel platforms

                                                                                                    Applications

                                                                                                    LED Lighting, Signalling

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Red Orange

                                                                                                    Wavelength Typ

                                                                                                    617nm

                                                                                                    Luminous Flux @ Test

                                                                                                    60lm

                                                                                                    Viewing Angle

                                                                                                    125°

                                                                                                    Nominal CCT (K)

                                                                                                    -

                                                                                                    COB Width

                                                                                                    3.17mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    91lm/W

                                                                                                    Lens Type

                                                                                                    Power LED Lens

                                                                                                    Height

                                                                                                    2.1mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Color Rendering Index Max

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    67mW

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    2.1V

                                                                                                    COB Length

                                                                                                    4.61mm

                                                                                                    Opto Case Style

                                                                                                    1812

                                                                                                    Light Emitting Surface

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Dome

                                                                                                    Product Range

                                                                                                    LUXEON

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product